LXZH-2780-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumileds
In Stock: 0
Unit Price: $22.64000
Datasheet
Luxeon® Z ES White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXZH-2780-3

DigiKey Part Number
1416-1334-2-ND - Tape & Reel (TR)
1416-1334-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LXZH-2780-3
Description
LED LUXEON WARM WHT 2700K SMD
Customer Reference
Detailed Description
LED Lighting LUXEON Z ES White, Warm 2700K 3-Step MacAdam Ellipse 50V 40mA 120° 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
CCT (K)
2700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
165lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
40mA
Voltage - Forward (Vf) (Typ)
50V
Lumens/Watt @ Current - Test
83 lm/W
CRI (Color Rendering Index)
80
Current - Max
45mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
SMD
Size / Dimension
0.080" L x 0.065" W (2.04mm x 1.64mm)
Height - Seated (Max)
0.031" (0.78mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes