
LXZ1-4070 | |
---|---|
DigiKey Part Number | 1416-1050-2-ND - Tape & Reel (TR) 1416-1050-1-ND - Cut Tape (CT) 1416-1050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXZ1-4070 |
Description | LED LUXEON NEUT WHT 4000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Z White, Neutral 4000K 2.8V 500mA 120° 0705 (1713 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 134lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 500mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 96 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0705 (1713 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.067" L x 0.051" W (1.70mm x 1.30mm) | |
Height - Seated (Max) | 0.031" (0.79mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.74000 | $22.74 |
10 | $16.51200 | $165.12 |
100 | $12.79360 | $1,279.36 |
500 | $11.15924 | $5,579.62 |
1,000 | $10.62668 | $10,626.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $10.17573 | $20,351.46 |
4,000 | $9.79425 | $39,177.00 |
6,000 | $9.59902 | $57,594.12 |