Luxeon Z Series Warm White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXZ1-3080-5

DigiKey Part Number
1416-1141-2-ND - Tape & Reel (TR)
1416-1141-1-ND - Cut Tape (CT)
1416-1141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXZ1-3080-5
Description
LED LUXEON WARM WHT 3000K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON Z White, Warm 3000K 5-Step MacAdam Ellipse 2.8V 500mA 120° 0705 (1713 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
124lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
500mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
89 lm/W
CRI (Color Rendering Index)
80
Current - Max
1A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
0705 (1713 Metric)
Supplier Device Package
SMD
Size / Dimension
0.067" L x 0.051" W (1.70mm x 1.30mm)
Height - Seated (Max)
0.031" (0.79mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.47000$22.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$10.53795$21,075.90
4,000$10.14611$40,584.44
6,000$9.94560$59,673.60
Manufacturers Standard Package