
LXML-PWC2 | |
---|---|
DigiKey Part Number | 1416-1041-2-ND - Tape & Reel (TR) 1416-1041-1-ND - Cut Tape (CT) 1416-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXML-PWC2 |
Description | LED LUXEON COOL WHITE 5650K 3SMD |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Rebel ES White, Cool 5650K 2.9V 700mA 120° 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LXML-PWC2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 5650K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 235lm (Typ) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
CRI (Color Rendering Index) | 60 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.120" W (4.49mm x 3.05mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.07000 | $29.07 |
10 | $21.33200 | $213.32 |
100 | $16.72580 | $1,672.58 |
500 | $14.70574 | $7,352.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $14.04820 | $14,048.20 |
2,000 | $13.49170 | $26,983.40 |
3,000 | $13.20690 | $39,620.70 |
5,000 | $12.88564 | $64,428.20 |