LXH7-FW57 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Lumileds
In Stock: 0
Unit Price: $17.40591
Datasheet
LXH8-FWxx-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXH7-FW57

DigiKey Part Number
1416-1116-2-ND - Tape & Reel (TR)
1416-1116-1-ND - Cut Tape (CT)
1416-1116-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXH7-FW57
Description
LED LUXEON COOL WHITE 5700K 3SMD
Customer Reference
Detailed Description
LED Lighting LUXEON T White, Cool 5700K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
255lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
130 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.2A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Supplier Device Package
-
Size / Dimension
0.146" L x 0.146" W (3.70mm x 3.70mm)
Height - Seated (Max)
0.083" (2.12mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes