
LXH7-FW57 | |
---|---|
DigiKey Part Number | 1416-1116-2-ND - Tape & Reel (TR) 1416-1116-1-ND - Cut Tape (CT) 1416-1116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXH7-FW57 |
Description | LED LUXEON COOL WHITE 5700K 3SMD |
Customer Reference | |
Detailed Description | LED Lighting LUXEON T White, Cool 5700K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 255lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 130 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.146" L x 0.146" W (3.70mm x 3.70mm) | |
Height - Seated (Max) | 0.083" (2.12mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |