
LMZ9-RW57 | |
---|---|
DigiKey Part Number | 1416-1421-2-ND - Tape & Reel (TR) 1416-1421-1-ND - Cut Tape (CT) 1416-1421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ9-RW57 |
Description | LED LUXEON COOL WHITE 5700K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON MZ White, Cool 5700K 6V 1.4A 120° 1716 (4240 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 980lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 6V | |
Lumens/Watt @ Current - Test | 117 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 2.4A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1716 (4240 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.157" W (4.20mm x 4.00mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Thermal Resistance of Package | 1.25°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $40.95736 | $122,872.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.30000 | $77.30 |
10 | $56.18300 | $561.83 |
100 | $45.29250 | $4,529.25 |