
LMZ7-QW40 | |
---|---|
DigiKey Part Number | 1416-1545-2-ND - Tape & Reel (TR) 1416-1545-1-ND - Cut Tape (CT) 1416-1545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ7-QW40 |
Description | LED LUXEON NEU WHITE 4000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON MZ White, Neutral 4000K 2.8V 2.8A 120° 1716 (4240 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMZ7-QW40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 940lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 2.8A | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 120 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 4.8A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1716 (4240 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.157" W (4.20mm x 4.00mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Thermal Resistance of Package | 1.25°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $33.00124 | $99,003.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.16000 | $75.16 |
10 | $54.47900 | $544.79 |
100 | $43.80410 | $4,380.41 |