LHUV-0420-0650 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Lumileds
In Stock: 0
Unit Price: $37.23169
Datasheet
LHUV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHUV-0420-0650

DigiKey Part Number
1416-1156-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LHUV-0420-0650
Description
EMITTER VISIBL 425NM 1A WFDFN
Customer Reference
Detailed Description
Visible Emitter 420nm ~ 425nm 3V 1A 675mW/sr @ 500mA 125° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Visible
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
675mW/sr @ 500mA
Wavelength
420nm ~ 425nm
Voltage - Forward (Vf) (Typ)
3V
Viewing Angle
125°
Orientation
Top View
Operating Temperature
-40°C ~ 135°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes