
LHUV-0400-0500 | |
---|---|
DigiKey Part Number | 1416-1152-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LHUV-0400-0500 |
Description | EMITTER UV 405NM 1A WFDFN |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 400nm ~ 405nm 3.1V 1A 525mW/sr @ 500mA 125° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 525mW/sr @ 500mA | |
Wavelength | 400nm ~ 405nm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Viewing Angle | 125° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 135°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |