LUXEON CoB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHC1-3090-1208CRSP

DigiKey Part Number
1416-1299-ND
Manufacturer
Manufacturer Product Number
LHC1-3090-1208CRSP
Description
LED COB LUXEON WHT RECT 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB, CrispWhite White, Warm Rectangle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tube
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
2800lm (Typ)
Current - Test
900mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
35.5V
Lumens/Watt @ Current - Test
90 lm/W
Current - Max
1.8A
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
24.00mm L x 20.00mm W
Height
1.50mm
Light Emitting Surface (LES)
15.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.