
L2C6-30902L08C1500 | |
|---|---|
DigiKey Part Number | 1416-L2C6-30902L08C1500-ND |
Manufacturer | |
Manufacturer Product Number | L2C6-30902L08C1500 |
Description | WARM-WHITE COB 90 CRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB Gen 2 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 162 lm/W |
Packaging Tray | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.60mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3965lm (Typ) | Lens Type Flat |
Current - Test 720mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.76000 | $115.76 |
| 72 | $77.13486 | $5,553.71 |
| 144 | $73.80056 | $10,627.28 |
| 504 | $69.02210 | $34,787.14 |
| 1,008 | $66.93956 | $67,475.08 |

