L2C5-27801321E2900 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $179.85110
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $179.85110
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $179.85110
Datasheet
Image for L2C5-27801321E2900 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C5-27801321E2900

DigiKey Part Number
1416-L2C5-27801321E2900-ND
Manufacturer
Manufacturer Product Number
L2C5-27801321E2900
Description
LED COB LUXEON WARM WHT SQ 2700K
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tube
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
10885lm (Typ)
Current - Test
2.1A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
37.5V
Lumens/Watt @ Current - Test
138 lm/W
Current - Max
4.2A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
38.00mm L x 38.00mm W
Height
1.50mm
Light Emitting Surface (LES)
29.20mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
100$179.85110$17,985.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.