
L2C3-2280105E06000 | |
---|---|
DigiKey Part Number | 1416-1362-5-ND |
Manufacturer | |
Manufacturer Product Number | L2C3-2280105E06000 |
Description | LED COB COMPACT WHT RECT 2200K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Compact White, Warm Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2200K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 425lm (Typ) | |
Current - Test | 150mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 79 lm/W | |
Current - Max | 200mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 12.00mm L x 15.00mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 6.50mm Dia | |
Lens Type | Flat | |
Base Product Number |