L2C2-27901208E1500 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Lumileds
In Stock: 0
Unit Price: $48.87570
Datasheet
L2C2-xxxx120xE1300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C2-27901208E1500

DigiKey Part Number
1416-1620-5-ND
Manufacturer
Manufacturer Product Number
L2C2-27901208E1500
Description
LED COB LUXEON WM WHT RECT 2700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range White, Warm Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tube
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
3362lm (Typ)
Current - Test
900mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
35V
Lumens/Watt @ Current - Test
107 lm/W
Current - Max
1.8A
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
20.00mm L x 24.00mm W
Height
1.50mm
Light Emitting Surface (LES)
15.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes