Parametric Equivalent

L213-2780016MRH001 | |
|---|---|
DigiKey Part Number | 1416-L213-2780016MRH001-ND |
Manufacturer | |
Manufacturer Product Number | L213-2780016MRH001 |
Description | LED MOD LUXEON WH LNR STR 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LUXEON XR-5050 SQR White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 700mA |
Manufacturer Lumileds | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 44.4V |
Packaging Tray | Lumens/Watt @ Current - Test 152 lm/W |
Part Status Active | Current - Max 2A |
Type LED Module | CRI (Color Rendering Index) 80 |
Color White, Warm | Size / Dimension 121.40mm L x 49.50mm W |
CCT (K) 2700K | Height 6.20mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 4725lm (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L213-3080016MRH001 | Lumileds | 0 | 1416-L213-3080016MRH001-ND | $78.25013 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $78.25013 | $6,260.01 |

