
L1T2-6570000002800 | |
---|---|
DigiKey Part Number | 1416-1241-2-ND - Tape & Reel (TR) 1416-1241-1-ND - Cut Tape (CT) 1416-1241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1T2-6570000002800 |
Description | LED LUXEON COOL WHITE 6500K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON TX White, Cool 6500K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 275lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.146" L x 0.146" W (3.70mm x 3.70mm) | |
Height - Seated (Max) | 0.083" (2.12mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.07000 | $35.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.40591 | $17,405.91 |
2,000 | $16.75212 | $33,504.24 |
3,000 | $16.41757 | $49,252.71 |
5,000 | $16.04025 | $80,201.25 |