
L1SP-PRP1003500000 | |
---|---|
DigiKey Part Number | 1416-1960-2-ND - Tape & Reel (TR) 1416-1960-1-ND - Cut Tape (CT) 1416-1960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1SP-PRP1003500000 |
Description | LED SUNPLUS 35 PURPLE SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON SunPlus 35 Horticulture Purple 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 300mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.134" W (3.50mm x 3.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.43000 | $10.43 |
10 | $7.33200 | $73.32 |
100 | $5.47260 | $547.26 |
500 | $4.64824 | $2,324.12 |
1,000 | $4.37868 | $4,378.68 |
2,000 | $4.15009 | $8,300.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.90059 | $19,502.95 |