
L1SP-LME0003500000 | |
---|---|
DigiKey Part Number | 1416-1958-2-ND - Tape & Reel (TR) 1416-1958-1-ND - Cut Tape (CT) 1416-1958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1SP-LME0003500000 |
Description | LED SUNPLUS 35 LIME SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON SunPlus 35 Horticulture Lime 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.134" W (3.50mm x 3.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.10000 | $10.10 |
10 | $7.08600 | $70.86 |
100 | $5.28460 | $528.46 |
500 | $4.48370 | $2,241.85 |
1,000 | $4.22177 | $4,221.77 |
2,000 | $3.99950 | $7,999.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.75696 | $18,784.80 |
10,000 | $3.60589 | $36,058.90 |
15,000 | $3.52856 | $52,928.40 |