
L1SP-LME0002000000 | |
---|---|
DigiKey Part Number | 1416-1971-2-ND - Tape & Reel (TR) 1416-1971-1-ND - Cut Tape (CT) 1416-1971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1SP-LME0002000000 |
Description | LED SUNPLUS 20 LIME SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON SunPlus 20 Horticulture Lime 0707 (1919 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L1SP-LME0002000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.225A | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 85°C | |
Viewing Angle | 145° | |
Mounting Type | Surface Mount | |
Package / Case | 0707 (1919 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.70000 | $24.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.99427 | $11,994.27 |
2,000 | $11.49994 | $22,999.88 |
3,000 | $11.24683 | $33,740.49 |
5,000 | $10.96135 | $54,806.75 |
7,000 | $10.79174 | $75,542.18 |