cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1MX-279012V300000

DigiKey Part Number
1416-L1MX-279012V300000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1MX-279012V300000
Description
LED LUXEON WARM WHT 2700K 2828
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON MX White, Warm 2700K 3-Step MacAdam Ellipse 11.3V 700mA 120° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
2700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
800lm (Typ)
Flux @ 25°C, Current - Test
872lm (Typ)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
11.3V
Lumens/Watt @ Current - Test
110 lm/W
CRI (Color Rendering Index)
90
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
2828
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.152" (3.87mm)
Thermal Resistance of Package
1.25°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$36.12915$108,387.45