cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1I0-A940145020000

DigiKey Part Number
1416-L1I0-A940145020000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1I0-A940145020000
Description
DOMED 145 DEG FOV
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 945nm 2.9V 1.5A 305mW/sr @ 1A (Typ) 146° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1.5A
Radiant Intensity (Ie) Min @ If
305mW/sr @ 1A (Typ)
Wavelength
945nm
Voltage - Forward (Vf) (Typ)
2.9V
Viewing Angle
146°
Orientation
Top View
Operating Temperature
-40°C ~ 125°C (TC)
Grade
Automotive
Qualification
AEC-Q102
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$18.16778$18,167.78
2,000$17.49271$34,985.42
3,000$17.14731$51,441.93
Manufacturers Standard Package