
L1HZ-RNG1000000000 | |
|---|---|
DigiKey Part Number | 1416-L1HZ-RNG1000000000TR-ND - Tape & Reel (TR) 1416-L1HZ-RNG1000000000CT-ND - Cut Tape (CT) 1416-L1HZ-RNG1000000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1HZ-RNG1000000000 |
Description | LED HZ1Z PC ORANGE 0505 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON HL1Z Red-Orange 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 36 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 35lm | |
Temperature - Test | 85°C | |
Viewing Angle | 119° | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | 0505 | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Thermal Resistance of Package | 3.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $8.23800 | $82.38 |
| 100 | $6.18170 | $618.17 |
| 500 | $5.27096 | $2,635.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.97335 | $4,973.35 |
| 2,000 | $4.72095 | $9,441.90 |
| 3,000 | $4.59157 | $13,774.71 |
| 5,000 | $4.44556 | $22,227.80 |
| 7,000 | $4.35872 | $30,511.04 |
| 10,000 | $4.27407 | $42,740.70 |

