L1HZ-2790100000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1HZ-5090100000000

DigiKey Part Number
1416-L1HZ-5090100000000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1HZ-5090100000000
Description
LED LUXEON COOL WHITE 5000K 0505
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON HL1Z White, Cool 5000K 2.8V 350mA 120° 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
111lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
113 lm/W
CRI (Color Rendering Index)
90
Current - Max
700mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
0505 (1313 Metric)
Supplier Device Package
0505
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
0.017" (0.43mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$1.99440$39,888.00