cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1HX-30802E0000000

DigiKey Part Number
1416-L1HX-30802E0000000TR-ND - Tape & Reel (TR)
1416-L1HX-30802E0000000CT-ND - Cut Tape (CT)
1416-L1HX-30802E0000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L1HX-30802E0000000
Description
LED LUXEON WHT 3000K 3535
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON HL2X White, Warm 3000K 2.8V 700mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
300lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
153 lm/W
CRI (Color Rendering Index)
80
Current - Max
2.5A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
2.4°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,645
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.11000$11.11
10$7.87000$78.70
100$5.89330$589.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$4.81768$3,854.14
1,600$4.56151$7,298.42
2,400$4.43022$10,632.53
4,000$4.28196$17,127.84
5,600$4.19376$23,485.06
8,000$4.10778$32,862.24
20,000$3.91807$78,361.40
Manufacturers Standard Package