
L1CU-2280000000000 | |
---|---|
DigiKey Part Number | 1416-L1CU-2280000000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1CU-2280000000000 |
Description | LED LUXEON WARM WHT 2200K 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON CZ White, Warm 2200K 2.75V 350mA 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2200K | |
Flux @ 85°C, Current - Test | 89lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 92 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.225mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.036" (0.92mm) | |
Thermal Resistance of Package | 3.2°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.70916 | $8,709.16 |
2,000 | $8.32144 | $16,642.88 |
3,000 | $8.12287 | $24,368.61 |
5,000 | $7.89885 | $39,494.25 |
7,000 | $7.76572 | $54,360.04 |
10,000 | $7.63595 | $76,359.50 |