
L152-4080502400000 | |
---|---|
DigiKey Part Number | 1416-1719-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L152-4080502400000 |
Description | LED LUXEON NEUT WHT 4000K 5258 |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 5258 White, Neutral 4000K 24V 160mA 115° 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 550lm (Typ) | |
Current - Test | 160mA | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | 143 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Supplier Device Package | 5258 | |
Size / Dimension | 0.205" L x 0.228" W (5.20mm x 5.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.5°C/W | |
Base Product Number |