
L150-5070500600HH0 | |
---|---|
DigiKey Part Number | 1416-L150-5070500600HH0TR-ND - Tape & Reel (TR) 1416-L150-5070500600HH0CT-ND - Cut Tape (CT) 1416-L150-5070500600HH0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L150-5070500600HH0 |
Description | LUXEON 5050 HE PLUS 70 CRI 6V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 5050 White, Cool 5000K 5.85V 116° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 737lm (Typ) | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 5.85V | |
Lumens/Watt @ Current - Test | 197 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.2A | |
Viewing Angle | 116° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.72mm) | |
Thermal Resistance of Package | 1.1°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.68000 | $12.68 |
10 | $8.99800 | $89.98 |
100 | $6.77740 | $677.74 |
500 | $5.79532 | $2,897.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.47469 | $5,474.69 |
2,000 | $5.20279 | $10,405.58 |
3,000 | $5.06345 | $15,190.35 |
5,000 | $4.90617 | $24,530.85 |
7,000 | $4.81269 | $33,688.83 |
10,000 | $4.72155 | $47,215.50 |