cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L150-30905030000S0

DigiKey Part Number
1416-L150-30905030000S0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L150-30905030000S0
Description
LED LUXEON WARM WHT 3000K 2020
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 5050 White, Warm 3000K 30.5V 160mA 116° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
630lm (Typ)
Current - Test
160mA
Voltage - Forward (Vf) (Typ)
30.5V
Lumens/Watt @ Current - Test
130 lm/W
CRI (Color Rendering Index)
90
Current - Max
240mA
Viewing Angle
116°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.204" W (5.00mm x 5.18mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
1.4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$4.07764$40,776.40