
L150-27905030000S0 | |
---|---|
DigiKey Part Number | 1416-L150-27905030000S0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L150-27905030000S0 |
Description | LED LUXEON WARM WHT 2700K 2020 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 5050 White, Warm 2700K 30.5V 160mA 116° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 600lm (Typ) | |
Current - Test | 160mA | |
Voltage - Forward (Vf) (Typ) | 30.5V | |
Lumens/Watt @ Current - Test | 123 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.204" W (5.00mm x 5.18mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.4°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $4.06724 | $40,672.40 |