
L150-2790502400000 | |
---|---|
DigiKey Part Number | 1416-L150-2790502400000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L150-2790502400000 |
Description | LED LUXEON WARM WHT 2700K 2023 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 5050 White, Warm 2700K 24.4V 160mA 116° 2020 (5250 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 475lm (Typ) | |
Current - Test | 160mA | |
Voltage - Forward (Vf) (Typ) | 24.4V | |
Lumens/Watt @ Current - Test | 122 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5250 Metric) | |
Supplier Device Package | 2023 | |
Size / Dimension | 0.204" L x 0.197" W (5.18mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 2.4°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $3.06910 | $30,691.00 |