
L130-8070001400001 | |
---|---|
DigiKey Part Number | 1416-L130-8070001400001TR-ND - Tape & Reel (TR) 1416-L130-8070001400001CT-ND - Cut Tape (CT) 1416-L130-8070001400001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-8070001400001 |
Description | LED LUXEON COOL WHITE 8000K 1206 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3014 White, Cool 8000K 2.95V 60mA 116° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 8000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 28lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 150 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 120mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.118" L x 0.055" W (3.00mm x 1.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 35°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.84100 | $8.41 |
100 | $0.58000 | $58.00 |
500 | $0.45958 | $229.79 |
1,000 | $0.41956 | $419.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.36769 | $1,103.07 |
6,000 | $0.34111 | $2,046.66 |
9,000 | $0.32744 | $2,946.96 |
15,000 | $0.31196 | $4,679.40 |
21,000 | $0.30274 | $6,357.54 |
30,000 | $0.29373 | $8,811.90 |
75,000 | $0.27381 | $20,535.75 |
150,000 | $0.26139 | $39,208.50 |
300,000 | $0.25088 | $75,264.00 |