LUXEON 3020 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-6570002011001

DigiKey Part Number
1416-1488-2-ND - Tape & Reel (TR)
1416-1488-1-ND - Cut Tape (CT)
1416-1488-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L130-6570002011001
Description
LED LUXEON COOL WHITE 6500K 3020
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3020 White, Cool 6500K 3.05V 120mA 1208 (3020 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
56lm (Typ)
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
153 lm/W
CRI (Color Rendering Index)
70
Current - Max
240mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
1208 (3020 Metric)
Supplier Device Package
3020
Size / Dimension
0.118" L x 0.079" W (3.00mm x 2.00mm)
Height - Seated (Max)
0.024" (0.62mm)
Thermal Resistance of Package
70°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.67299$26,919.60