
L1I0-A930135020000 | |
---|---|
DigiKey Part Number | 1416-L1I0-A930135020000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1I0-A930135020000 |
Description | DOMED 60 DEG FOV |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 927nm 2.9V 50mA 255mW/sr @ 50mA (Typ) 136° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 255mW/sr @ 50mA (Typ) | |
Wavelength | 927nm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Viewing Angle | 136° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |