
L130-5095001400001 | |
|---|---|
DigiKey Part Number | 1416-L130-5095001400001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L130-5095001400001 |
Description | LED LUXEON COOL WHITE 5000K 1212 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON SunPlus 3030 White, Cool 5000K 2.95V 60mA 116° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Max 120mA |
Mfr | Viewing Angle 116° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1212 (3030 Metric) |
Part Status Active | Supplier Device Package 1212 |
Color | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
CCT (K) 5000K | Height - Seated (Max) 0.030" (0.76mm) |
Current - Test 60mA | Thermal Resistance of Package 35°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
CRI (Color Rendering Index) 95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36,000 | $0.28629 | $10,306.44 |


