
L130-5070003000W21 | |
---|---|
DigiKey Part Number | 1416-1485-2-ND - Tape & Reel (TR) 1416-1485-1-ND - Cut Tape (CT) 1416-1485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-5070003000W21 |
Description | LED LUXEON COOL WHITE 5000K 3030 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3030 2D White, Cool 5000K 6.1V 120mA 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 111lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Lumens/Watt @ Current - Test | 152 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 240mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.02900 | $10.29 |
100 | $0.71540 | $71.54 |
500 | $0.57032 | $285.16 |
1,000 | $0.52216 | $522.16 |
2,000 | $0.48096 | $961.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.43569 | $2,178.45 |
10,000 | $0.40733 | $4,073.30 |
15,000 | $0.39275 | $5,891.25 |
25,000 | $0.37628 | $9,407.00 |
35,000 | $0.36647 | $12,826.45 |
50,000 | $0.35690 | $17,845.00 |
125,000 | $0.33575 | $41,968.75 |
250,000 | $0.32258 | $80,645.00 |