L213-2770016MRH001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $78.25013
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $78.25013
Datasheet
Image for L213-2770016MRH001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L213-2770016MRH001

DigiKey Part Number
1416-L213-2770016MRH001-ND
Manufacturer
Manufacturer Product Number
L213-2770016MRH001
Description
LED MOD LUXEON WH LNR STR 2700K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LUXEON XR-5050 SQR White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
White, Warm
CCT (K)
2700K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
5297lm (Typ)
Current - Test
700mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
44.4V
Lumens/Watt @ Current - Test
171 lm/W
Current - Max
2A
CRI (Color Rendering Index)
70
Viewing Angle
-
Features
-
Size / Dimension
121.40mm L x 49.50mm W
Height
6.20mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
80$78.25013$6,260.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.