
L130-4080HE1400001 | |
|---|---|
DigiKey Part Number | 1416-L130-4080HE1400001TR-ND - Tape & Reel (TR) 1416-L130-4080HE1400001CT-ND - Cut Tape (CT) 1416-L130-4080HE1400001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-4080HE1400001 |
Description | LED LUXEON NEUT WHT 4000K 1206 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3014 White, Neutral 4000K 2.95V 60mA 116° 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 120mA |
Series | Viewing Angle 116° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Color | Supplier Device Package 1206 |
CCT (K) 4000K | Size / Dimension 0.118" L x 0.055" W (3.00mm x 1.40mm) |
Flux @ 25°C, Current - Test 29lm | Height - Seated (Max) 0.028" (0.70mm) |
Current - Test 60mA | Thermal Resistance of Package 35°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
Lumens/Watt @ Current - Test 164 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.74000 | $7.40 |
| 100 | $0.50730 | $50.73 |
| 500 | $0.40022 | $200.11 |
| 1,000 | $0.36454 | $364.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30899 | $926.97 |
| 6,000 | $0.28594 | $1,715.64 |
| 9,000 | $0.27408 | $2,466.72 |
| 15,000 | $0.26064 | $3,909.60 |
| 21,000 | $0.25263 | $5,305.23 |
| 30,000 | $0.24481 | $7,344.30 |

