L1SP-DRD0002F00000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $11.96367
Datasheet
L1SP-DRD0002F00000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1SP-DRD0002F00000

DigiKey Part Number
1416-L1SP-DRD0002F00000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1SP-DRD0002F00000
Description
DEEP RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON SunPlus Series for Horticulture Red 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.05V
Lumens/Watt @ Current - Test
-
Current - Max
1.05A
Luminous Flux @ Current/Temperature
-
Temperature - Test
85°C
Viewing Angle
122°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.073" (1.85mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.93459$10,934.59
2,000$10.47383$20,947.66
3,000$10.23791$30,713.73
5,000$9.97180$49,859.00
7,000$9.81371$68,695.97
Manufacturers Standard Package