
L130-3580002011001 | |
---|---|
DigiKey Part Number | 1416-1336-2-ND - Tape & Reel (TR) 1416-1336-1-ND - Cut Tape (CT) 1416-1336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-3580002011001 |
Description | LED LUXEON WARM WHT 3500K 3020 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3020 White, Warm 3500K 3.05V 120mA 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 47lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 128 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | 3020 | |
Size / Dimension | 0.118" L x 0.079" W (3.00mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $2.65900 | $26.59 |
100 | $1.90080 | $190.08 |
500 | $1.56062 | $780.31 |
1,000 | $1.44859 | $1,448.59 |
2,000 | $1.35322 | $2,706.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.79333 | $3,966.65 |
10,000 | $0.74761 | $7,476.10 |
15,000 | $0.72416 | $10,862.40 |
25,000 | $0.69767 | $17,441.75 |
35,000 | $0.68191 | $23,866.85 |
50,000 | $0.66654 | $33,327.00 |
125,000 | $0.63261 | $79,076.25 |