LED Lighting LUXEON 3014 White, Warm 3000K 3.1V 60mA 116° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-3090001400001

DigiKey Part Number
1416-1709-2-ND - Tape & Reel (TR)
1416-1709-1-ND - Cut Tape (CT)
1416-1709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L130-3090001400001
Description
LED LUXEON WARM WHT 3000K 3014
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3014 White, Warm 3000K 3.1V 60mA 116° 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
19lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
102 lm/W
CRI (Color Rendering Index)
90
Current - Max
100mA
Viewing Angle
116°
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
3014
Size / Dimension
0.114" L x 0.055" W (2.90mm x 1.40mm)
Height - Seated (Max)
0.033" (0.83mm)
Thermal Resistance of Package
35°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,019
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.78100$7.81
100$0.54020$54.02
500$0.42718$213.59
1,000$0.38945$389.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.33056$991.68
6,000$0.30618$1,837.08
9,000$0.29364$2,642.76
15,000$0.27943$4,191.45
21,000$0.27096$5,690.16
30,000$0.26270$7,881.00
Manufacturers Standard Package