
L130-3080HE1400001 | |
|---|---|
DigiKey Part Number | 1416-L130-3080HE1400001TR-ND - Tape & Reel (TR) 1416-L130-3080HE1400001CT-ND - Cut Tape (CT) 1416-L130-3080HE1400001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-3080HE1400001 |
Description | LED LUXEON WARM WHT 3000K 1206 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3014 White, Warm 3000K 2.95V 60mA 116° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 28lm | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 158 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 120mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.118" L x 0.055" W (3.00mm x 1.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 35°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.74000 | $7.40 |
| 100 | $0.50730 | $50.73 |
| 500 | $0.40022 | $200.11 |
| 1,000 | $0.36454 | $364.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30899 | $926.97 |
| 6,000 | $0.28594 | $1,715.64 |
| 9,000 | $0.27408 | $2,466.72 |
| 15,000 | $0.26064 | $3,909.60 |
| 21,000 | $0.25263 | $5,305.23 |
| 30,000 | $0.24481 | $7,344.30 |

