L130-3070HA30000C1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.51122

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.51122

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.51122

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.51122
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-3070HA30000C1

DigiKey Part Number
1416-L130-3070HA30000C1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L130-3070HA30000C1
Description
LED LUXEON WARM WHT 3000K 1212
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON SunPlus 3030 White, Warm 3000K 2.7V 65mA 110° 1212 (3030 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
37lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
210 lm/W
CRI (Color Rendering Index)
70
Current - Max
480mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.030" (0.76mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,000$0.50030$50,030.00