
L130-2790001400001 | |
---|---|
DigiKey Part Number | 1416-1708-2-ND - Tape & Reel (TR) 1416-1708-1-ND - Cut Tape (CT) 1416-1708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-2790001400001 |
Description | LED LUXEON WARM WHT 2700K 3014 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3014 White, Warm 2700K 3.1V 60mA 116° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L130-2790001400001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 19lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 102 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 100mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 3014 | |
Size / Dimension | 0.114" L x 0.055" W (2.90mm x 1.40mm) | |
Height - Seated (Max) | 0.033" (0.83mm) | |
Thermal Resistance of Package | 35°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.80100 | $8.01 |
100 | $0.54980 | $54.98 |
500 | $0.43540 | $217.70 |
1,000 | $0.39718 | $397.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.34770 | $1,043.10 |
6,000 | $0.32231 | $1,933.86 |
9,000 | $0.30924 | $2,783.16 |
15,000 | $0.29446 | $4,416.90 |
21,000 | $0.28565 | $5,998.65 |
30,000 | $0.27705 | $8,311.50 |
75,000 | $0.25801 | $19,350.75 |
150,000 | $0.24614 | $36,921.00 |
300,000 | $0.23610 | $70,830.00 |