


LT3061EDCB-3.3#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT3061EDCB-3.3#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3061EDCB-3.3#TRMPBFCT-ND - Cut Tape (CT) 505-LT3061EDCB-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3061EDCB-3.3#TRMPBF |
Description | IC REG LINEAR 3.3V 100MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3061EDCB-3.3#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.43V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 73dB (120Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $19.64056 | $9,820.28 |
1,000 | $19.34520 | $19,345.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.38000 | $50.38 |
10 | $33.20000 | $332.00 |
25 | $28.72320 | $718.08 |
100 | $23.65710 | $2,365.71 |
250 | $21.17040 | $5,292.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.94000 | $51.94 |
10 | $35.11800 | $351.18 |
25 | $30.74800 | $768.70 |
100 | $25.85920 | $2,585.92 |
250 | $23.48524 | $5,871.31 |