
L128-LME1003500000 | |
|---|---|
DigiKey Part Number | 1416-L128-LME1003500000TR-ND - Tape & Reel (TR) 1416-L128-LME1003500000CT-ND - Cut Tape (CT) 1416-L128-LME1003500000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-LME1003500000 |
Description | 2835 LIME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON 2835 Color Line Lime 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 82lm (Typ) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Color | Supplier Device Package 1411 |
Current - Test 120mA | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Voltage - Forward (Vf) (Typ) 3V | Height - Seated (Max) 0.030" (0.75mm) |
Lumens/Watt @ Current - Test 228 lm/W | Base Product Number |
Current - Max 240mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.92200 | $39.22 |
| 100 | $2.84960 | $284.96 |
| 500 | $2.36960 | $1,184.80 |
| 1,000 | $2.21216 | $2,212.16 |
| 2,000 | $2.07836 | $4,156.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.96484 | $7,859.36 |
| 8,000 | $1.86861 | $14,948.88 |
| 12,000 | $1.81931 | $21,831.72 |
| 20,000 | $1.76365 | $35,273.00 |
| 28,000 | $1.73056 | $48,455.68 |
| 40,000 | $1.69831 | $67,932.40 |

