L128-6580CB3500004 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.36187
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.37880
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.38605
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.40290
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.37397
Datasheet
LUXEON 2835
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-6580CB3500004

DigiKey Part Number
1416-L128-6580CB3500004TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L128-6580CB3500004
Description
LED LUXEON COOL WHITE 6500K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Cool 6500K 6V 120mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
124lm (Typ)
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
6V
Lumens/Watt @ Current - Test
172 lm/W
CRI (Color Rendering Index)
80
Current - Max
240mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.39448$15,779.20