
L128-6570SA35A00E1 | |
---|---|
DigiKey Part Number | 1416-L128-6570SA35A00E1TR-ND - Tape & Reel (TR) 1416-L128-6570SA35A00E1CT-ND - Cut Tape (CT) 1416-L128-6570SA35A00E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-6570SA35A00E1 |
Description | LED LUXEON WHT 6500K 2835 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Commercial White, Cool 6500K 2.7V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 38lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 218 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 300mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 17.5°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.61700 | $6.17 |
100 | $0.42640 | $42.64 |
500 | $0.33554 | $167.77 |
1,000 | $0.30516 | $305.16 |
2,000 | $0.27903 | $558.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25672 | $1,026.88 |
8,000 | $0.23769 | $1,901.52 |
12,000 | $0.22790 | $2,734.80 |
20,000 | $0.21681 | $4,336.20 |
28,000 | $0.21020 | $5,885.60 |
40,000 | $0.20375 | $8,150.00 |
100,000 | $0.18947 | $18,947.00 |
200,000 | $0.18056 | $36,112.00 |
400,000 | $0.17302 | $69,208.00 |