
L128-5790SA35A00G1 | |
---|---|
DigiKey Part Number | 1416-L128-5790SA35A00G1TR-ND - Tape & Reel (TR) 1416-L128-5790SA35A00G1CT-ND - Cut Tape (CT) 1416-L128-5790SA35A00G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-5790SA35A00G1 |
Description | LED LUXEON WHT 5700K 2835 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Commercial White, Cool 5700K 2.78V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 29lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.78V | |
Lumens/Watt @ Current - Test | 162 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 300mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 23.1°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23800 | $2.38 |
100 | $0.16180 | $16.18 |
500 | $0.12480 | $62.40 |
1,000 | $0.11233 | $112.33 |
2,000 | $0.10145 | $202.90 |
5,000 | $0.08940 | $447.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
16,000 | $0.07727 | $1,236.32 |
32,000 | $0.07143 | $2,285.76 |
48,000 | $0.06842 | $3,284.16 |
80,000 | $0.06502 | $5,201.60 |
112,000 | $0.06299 | $7,054.88 |
160,000 | $0.06101 | $9,761.60 |
400,000 | $0.05662 | $22,648.00 |
800,000 | $0.05388 | $43,104.00 |