Parametric Equivalent
Parametric Equivalent

L128-5080SB35B00A5 | |
|---|---|
DigiKey Part Number | 1416-L128-5080SB35B00A5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L128-5080SB35B00A5 |
Description | LED LUXEON COOL WHITE 5000K 1411 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Commercial White, Cool 5000K 6.05V 120mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 150mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Color | Supplier Device Package 1411 |
CCT (K) 5000K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 118lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 120mA | Thermal Resistance of Package 18°C/W |
Voltage - Forward (Vf) (Typ) 6.05V | Base Product Number |
Lumens/Watt @ Current - Test 163 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L128-5080CB3500001 | Lumileds | 0 | 1416-L128-5080CB3500001TR-ND | $0.41183 | Parametric Equivalent |
| L128-5080SB35B00A1 | Lumileds | 0 | 1416-L128-5080SB35B00A1TR-ND | $0.13104 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120,000 | $0.20816 | $24,979.20 |


